
TPS22912CYZVR | |
|---|---|
DigiKey Part Number | 296-36786-2-ND - Tape & Reel (TR) 296-36786-1-ND - Cut Tape (CT) 296-36786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22912CYZVR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22912CYZVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,31872 € | 79,68 € |
| 500 | 0,30466 € | 152,33 € |
| 1.000 | 0,29307 € | 293,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27876 € | 836,28 € |
| 6.000 | 0,27176 € | 1.630,56 € |
| 9.000 | 0,26826 € | 2.414,34 € |
| 15.000 | 0,26437 € | 3.965,55 € |
| 21.000 | 0,26210 € | 5.504,10 € |
| 30.000 | 0,25992 € | 7.797,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











