
TPS22908YZTR | |
|---|---|
DigiKey Part Number | 296-34817-2-ND - Tape & Reel (TR) 296-34817-1-ND - Cut Tape (CT) 296-34817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22908YZTR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22908YZTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 28.2mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA (0.9x0.9) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,32010 € | 32,01 € |
| 250 | 0,29808 € | 74,52 € |
| 500 | 0,28476 € | 142,38 € |
| 1.000 | 0,27380 € | 273,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26026 € | 780,78 € |
| 6.000 | 0,25364 € | 1.521,84 € |
| 9.000 | 0,25032 € | 2.252,88 € |
| 15.000 | 0,24664 € | 3.699,60 € |
| 21.000 | 0,24449 € | 5.134,29 € |
| 30.000 | 0,24242 € | 7.272,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |









