Similar

TPS22903YFPR | |
|---|---|
DigiKey Part Number | 296-24219-2-ND - Tape & Reel (TR) 296-24219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS22903YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22903YFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Rds On (Typ) 66mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22914BYFPR | Texas Instruments | 16.288 | 296-TPS22914BYFPRCT-ND | 0,26000 € | Similar |


