
TPS22902YFPR | |
|---|---|
DigiKey Part Number | 296-24472-2-ND - Tape & Reel (TR) 296-24472-1-ND - Cut Tape (CT) 296-24472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22902YFPR |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22902YFPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 78mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-DSBGA |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40240 € | 10,06 € |
| 100 | 0,35200 € | 35,20 € |
| 250 | 0,32808 € | 82,02 € |
| 500 | 0,31364 € | 156,82 € |
| 1.000 | 0,30176 € | 301,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28709 € | 861,27 € |
| 6.000 | 0,27990 € | 1.679,40 € |
| 9.000 | 0,27631 € | 2.486,79 € |
| 15.000 | 0,27232 € | 4.084,80 € |
| 21.000 | 0,26999 € | 5.669,79 € |
| 30.000 | 0,26775 € | 8.032,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |









