


TPS2236DAPR | |
|---|---|
DigiKey Part Number | TPS2236DAPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2236DAPR |
Description | IC PWR SWITCH 1:2 32HTSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1.3A 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2236DAPR Models |
Category | Current - Output (Max) 1.3A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) | Features Power Good, Status Flag |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 6 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Supplier Device Package 32-HTSSOP |
Output Configuration High Side | Package / Case |
Voltage - Load 1.5V, 3.3V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |

