TPS2236DAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 81.900
Unit Price: 2,16008 €
Datasheet
Power Switch/Driver 1:2 1.3A 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:2 1.3A 32-HTSSOP
32-TSSOP

TPS2236DAP

DigiKey Part Number
296-17591-5-ND
Manufacturer
Manufacturer Product Number
TPS2236DAP
Description
IC PWR SWITCH 1:2 32HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1.3A 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2236DAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
-
Voltage - Load
1.5V, 3.3V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.3A
Rds On (Typ)
45mOhm
Input Type
-
Features
Power Good, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.427 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.427In Stock
Ships from Rochester Electronics, LLC