MFR Recommended

TPS2231RGPTG4 | |
|---|---|
DigiKey Part Number | TPS2231RGPTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2231RGPTG4 |
Description | IC PWR SWITCH 1:1 20QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231RGPTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72776 € | 431,94 € |
| 500 | 1,67024 € | 835,12 € |
| 750 | 1,64141 € | 1.231,06 € |
| 1.250 | 1,60947 € | 2.011,84 € |
| 1.750 | 1,59079 € | 2.783,88 € |
| 2.500 | 1,57285 € | 3.932,12 € |
| Unit Price without VAT: | 1,72776 € |
|---|---|
| Unit Price with VAT: | 2,05603 € |


