
TPS2231PW | |
|---|---|
DigiKey Part Number | 296-20688-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2231PW |
Description | IC PWR SWITCH 1:1 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231PW Models |
Category | Current - Output (Max) 1.3A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tube | Features Power Good, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 3 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 20-TSSOP |
Output Configuration High Side | Package / Case |
Voltage - Load 1.5V, 3.3V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,79000 € | 27,90 € |
| 70 | 2,37529 € | 166,27 € |
| 140 | 2,27443 € | 318,42 € |
| 280 | 2,19129 € | 613,56 € |
| 560 | 2,12288 € | 1.188,81 € |
| 1.050 | 2,07134 € | 2.174,91 € |
| 2.520 | 2,01320 € | 5.073,26 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

