
TPS2231MRGPR-3 | |
|---|---|
DigiKey Part Number | TPS2231MRGPR-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2231MRGPR-3 |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231MRGPR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72014 € | 5.160,42 € |
| Unit Price without VAT: | 1,72014 € |
|---|---|
| Unit Price with VAT: | 2,04697 € |

