Power Switch/Driver 3:4 1A 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2224DB

DigiKey Part Number
296-12389-5-ND
Manufacturer
Manufacturer Product Number
TPS2224DB
Description
IC PWR SWITCH 3:4 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2224DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tube
Rds On (Typ)
95mOhm
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
4
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
3:4
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
24-SSOP
Interface
Serial
Package / Case
Voltage - Load
3.3V, 5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.100 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2404,09363 €982,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,09363 €
Unit Price with VAT:4,87142 €

Other Suppliers on DigiKey

2.100In Stock
Ships from Rochester Electronics, LLC