TPS2221PWPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.898
Unit Price: 1,61794 €
Datasheet
Power Switch/Driver 3:2 1A 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2221PWPG4

DigiKey Part Number
TPS2221PWPG4-ND
Manufacturer
Manufacturer Product Number
TPS2221PWPG4
Description
IC PWR SWITCH 3:2 14HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:2 1A 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2221PWPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
1.8V, 3.3V, 5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
97mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes