
TPS2220BDB | |
|---|---|
DigiKey Part Number | 296-17773-ND |
Manufacturer | |
Manufacturer Product Number | TPS2220BDB |
Description | IC PWR SWITCH 4:2 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 4:2 1A 24-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 95mOhm |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 4:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-SSOP |
Interface Serial | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |

