Power Switch/Driver 1:1 750mA 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 750mA 32-HTSSOP
32-TSSOP

TPS2216ADAP

DigiKey Part Number
2156-TPS2216ADAP-ND
Manufacturer
Manufacturer Product Number
TPS2216ADAP
Description
IC PWR SWITCH 1:1 32HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 750mA 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2216ADAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
750mA
Rds On (Typ)
140mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.026
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
524,93981 €256,87 €
Unit Price without VAT:4,93981 €
Unit Price with VAT:5,87837 €