
TPS2214DB | |
|---|---|
DigiKey Part Number | 296-2249-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2214DB |
Description | IC PWR SWITCH 1:1 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Serial | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 70mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,28367 € | 394,04 € |
| Unit Price without VAT: | 3,28367 € |
|---|---|
| Unit Price with VAT: | 3,90757 € |

