
TPS2214ADBR | |
|---|---|
DigiKey Part Number | TPS2214ADBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2214ADBR |
Description | IC PWR SWITCH 1:1 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 750mA 24-SSOP |
EDA/CAD Models | TPS2214ADBR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 750mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 140mOhm |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 70°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-SSOP |
Interface Serial | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,78483 € | 5.569,66 € |
| Unit Price without VAT: | 2,78483 € |
|---|---|
| Unit Price with VAT: | 3,31395 € |

