MFR Recommended

TPS2212IDBG4 | |
|---|---|
DigiKey Part Number | TPS2212IDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2212IDBG4 |
Description | IC PWR SWITCH 3:2 16SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 250mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2212IDBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 3:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 160mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,09663 € | 335,46 € |
| Unit Price without VAT: | 2,09663 € |
|---|---|
| Unit Price with VAT: | 2,49499 € |


