Power Switch/Driver 3:2 250mA 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2212IDB

DigiKey Part Number
296-2247-5-ND
Manufacturer
Manufacturer Product Number
TPS2212IDB
Description
IC PWR SWITCH 3:2 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 3:2 250mA 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2212IDB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
High Side
Output Type
-
Interface
Parallel
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
160mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.092 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3202,60475 €833,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60475 €
Unit Price with VAT:3,09965 €

Other Suppliers on DigiKey

1.092In Stock
Ships from Rochester Electronics, LLC