
TPS2211APWPR | |
|---|---|
DigiKey Part Number | TPS2211APWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2211APWPR |
Description | IC PWR SWITCH 3:2 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2211APWPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 20-HTSSOP |
Interface Parallel | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24079 € | 2.481,58 € |
| Unit Price without VAT: | 1,24079 € |
|---|---|
| Unit Price with VAT: | 1,47654 € |

