
TPS2211APW | |
|---|---|
DigiKey Part Number | 296-18279-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2211APW |
Description | IC PWR SWITCH 3:2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 1A 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2211APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 3:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | Parallel | |
Voltage - Load | 3.3V, 5V, 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,42282 € | 796,78 € |
| Unit Price without VAT: | 1,42282 € |
|---|---|
| Unit Price with VAT: | 1,69316 € |

