
TPS2201IDFR | |
|---|---|
DigiKey Part Number | 296-3450-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2201IDFR |
Description | IC PWR SWITCH 3:4 30SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 1A 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2201IDFR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 160mOhm (Max) |
Part Status Obsolete | Features Power Good, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:4 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 30-SSOP |
Interface Parallel | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |

