USB, Peripherals PMIC 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2157IDGQ

DigiKey Part Number
296-13390-5-ND
Manufacturer
Manufacturer Product Number
TPS2157IDGQ
Description
IC 3.3V LDO/DUAL SWITCH 10-MSOP
Customer Reference
Detailed Description
USB, Peripherals PMIC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2157IDGQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
USB, Peripherals
Current - Supply
75µA
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.665 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.665In Stock
Ships from Rochester Electronics, LLC