USB, Peripherals PMIC 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2155IPWP

DigiKey Part Number
296-13389-5-ND
Manufacturer
Manufacturer Product Number
TPS2155IPWP
Description
IC ADJ LDO/DUAL SWITCH 14-HTSSOP
Customer Reference
Detailed Description
USB, Peripherals PMIC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2155IPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
USB, Peripherals
Current - Supply
75µA
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.794 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14.794In Stock
Ships from Rochester Electronics, LLC