
TPS2151IPWPR | |
|---|---|
DigiKey Part Number | 296-48726-2-ND - Tape & Reel (TR) 296-48726-1-ND - Cut Tape (CT) 296-48726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2151IPWPR |
Description | IC USB ADJ LDO 5V HP 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2151IPWPR Models |
Category | Voltage - Supply 4.1V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Applications USB, Peripherals | Supplier Device Package 14-HTSSOP |
Current - Supply 85µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82700 € | 28,27 € |
| 25 | 2,60120 € | 65,03 € |
| 100 | 2,35240 € | 235,24 € |
| 250 | 2,23396 € | 558,49 € |
| 500 | 2,22880 € | 1.114,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05535 € | 4.110,70 € |
| 4.000 | 2,01552 € | 8.062,08 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

