
TPS2150IPWP | |
|---|---|
DigiKey Part Number | 296-12566-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2150IPWP |
Description | IC USB ADJ LDO 3.3V HP 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2150IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 85µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,34708 € | 844,95 € |
| Unit Price without VAT: | 2,34708 € |
|---|---|
| Unit Price with VAT: | 2,79303 € |

