
TPS2147IDGQR | |
|---|---|
DigiKey Part Number | TPS2147IDGQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2147IDGQR |
Description | IC 3.3V LDO/DUAL SWITCH 10-MSOP |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2147IDGQR Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications USB, Peripherals | Supplier Device Package 10-HVSSOP |
Current - Supply 75µA | Base Product Number |

