MFR Recommended

TPS2147IDGQG4 | |
|---|---|
DigiKey Part Number | TPS2147IDGQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2147IDGQG4 |
Description | IC 3.3V LDO/DUAL SWITCH 10-MSOP |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2147IDGQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | USB, Peripherals | |
Current - Supply | 75µA | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,85021 € | 444,05 € |
| Unit Price without VAT: | 1,85021 € |
|---|---|
| Unit Price with VAT: | 2,20175 € |


