USB, Peripherals PMIC 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2147IDGQ

DigiKey Part Number
296-13386-5-ND
Manufacturer
Manufacturer Product Number
TPS2147IDGQ
Description
IC 3.3V LDO/DUAL SWITCH 10-MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, Peripherals PMIC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2147IDGQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.9V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
USB, Peripherals
Supplier Device Package
10-HVSSOP
Current - Supply
75µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.876 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,61753 €1.047,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,61753 €
Unit Price with VAT:3,11486 €

Other Suppliers on DigiKey

13.876In Stock
Ships from Rochester Electronics, LLC