MFR Recommended

TPS2141IPWPRG4 | |
|---|---|
DigiKey Part Number | TPS2141IPWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2141IPWPRG4 |
Description | IC USB ADJ LDO 5V HP 14-HTSSOP |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2141IPWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | USB, Peripherals | |
Current - Supply | 85µA | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,46333 € | 2.926,66 € |
| 4.000 | 1,43326 € | 5.733,04 € |
| 6.000 | 1,41819 € | 8.509,14 € |
| Unit Price without VAT: | 1,46333 € |
|---|---|
| Unit Price with VAT: | 1,74136 € |


