MFR Recommended

TPS2141IPWPG4 | |
|---|---|
DigiKey Part Number | TPS2141IPWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2141IPWPG4 |
Description | IC USB ADJ LDO 5V HP 14-HTSSOP |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2141IPWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | USB, Peripherals | |
Current - Supply | 85µA | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,93828 € | 348,89 € |
| Unit Price without VAT: | 1,93828 € |
|---|---|
| Unit Price with VAT: | 2,30655 € |


