
TPS2141IPWP | |
|---|---|
DigiKey Part Number | 296-12565-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2141IPWP |
Description | IC USB ADJ LDO 5V HP 14-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2141IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | 85µA | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34300 € | 33,43 € |
| 90 | 2,81178 € | 253,06 € |
| 180 | 2,70167 € | 486,30 € |
| 270 | 2,64656 € | 714,57 € |
| 540 | 2,56569 € | 1.385,47 € |
| 1.080 | 2,49914 € | 2.699,07 € |
| 2.520 | 2,43358 € | 6.132,62 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

