
TPS2121RUXT | |
|---|---|
DigiKey Part Number | 296-53412-2-ND - Tape & Reel (TR) 296-53412-1-ND - Cut Tape (CT) 296-53412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2121RUXT |
Description | PWR MGMT BATTERY MGMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2121RUXT Models |
Category | Voltage - Supply 2.8V ~ 22V |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Source Selector Switch | Package / Case 12-VFQFN |
FET Type N-Channel | Supplier Device Package 12-VQFN-HR (2x2.5) |
Ratio - Input:Output 2:1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,82480 € | 45,62 € |
| 100 | 1,64100 € | 164,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55336 € | 388,34 € |
| 500 | 1,50050 € | 750,25 € |
| 750 | 1,47403 € | 1.105,52 € |
| 1.250 | 1,44471 € | 1.805,89 € |
| 1.750 | 1,42758 € | 2.498,27 € |
| 2.500 | 1,41109 € | 3.527,72 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |










