
TPS2120YFPT | |
|---|---|
DigiKey Part Number | 296-53419-2-ND - Tape & Reel (TR) 296-53419-1-ND - Cut Tape (CT) 296-53419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2120YFPT |
Description | 2.7-22V, 62M, 3A, PRIORITY POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS2120YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Current - Output (Max) | 3A | |
Voltage - Supply | 2.8V ~ 22V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53400 € | 38,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30036 € | 325,09 € |
| 500 | 1,25490 € | 627,45 € |
| 750 | 1,23215 € | 924,11 € |
| 1.250 | 1,20693 € | 1.508,66 € |
| 1.750 | 1,19219 € | 2.086,33 € |
| 2.500 | 1,17801 € | 2.945,03 € |
| 6.250 | 1,14748 € | 7.171,75 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |











