OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2115PWR

DigiKey Part Number
296-46375-2-ND - Tape & Reel (TR)
296-46375-1-ND - Cut Tape (CT)
296-46375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2115PWR
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2115PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
1 ms
Delay Time - OFF
5 ms
Current - Output (Max)
1.25A
Current - Supply
55 µA
Voltage - Supply
2.8V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,65000 €2,65 €
101,98000 €19,80 €
251,81400 €45,35 €
1001,63070 €163,07 €
2501,54328 €385,82 €
5001,51686 €758,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,41159 €2.823,18 €
4.0001,38223 €5.528,92 €
6.0001,36752 €8.205,12 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €