TPS2115A - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2115AEVM-581

DigiKey Part Number
296-TPS2115AEVM-581-ND
Manufacturer
Manufacturer Product Number
TPS2115AEVM-581
Description
EVAL BOARD FOR TPS2115A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2115A - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
TPS2115A
Primary Attributes
2 Inputs, 1 Output Power Multiplexer
Secondary Attributes
2.8V ~ 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,82000 €25,82 €
Manufacturers Standard Package
Unit Price without VAT:25,82000 €
Unit Price with VAT:30,72580 €