TPS2115ADRBTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 141
Unit Price: 2,44000 €
Datasheet
OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2115ADRBTG4

DigiKey Part Number
TPS2115ADRBTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2115ADRBTG4
Description
IC OR CTRLR SRC SELECT 8SON
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2115ADRBTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
1 ms
Delay Time - OFF
5 ms
Current - Output (Max)
2A
Current - Supply
55 µA
Voltage - Supply
2.8V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,13400 €567,00 €
7501,11307 €834,80 €
1.2501,08987 €1.362,34 €
1.7501,07631 €1.883,54 €
2.5001,06328 €2.658,20 €
6.2501,03520 €6.470,00 €
Unit Price without VAT:1,13400 €
Unit Price with VAT:1,34946 €