TPS2114PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 41.357
Unit Price: 1,39383 €
Datasheet
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2114PWRG4

DigiKey Part Number
TPS2114PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2114PWRG4
Description
IC OR CTRLR SRC SELECT 8TSSOP
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2114PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
750mA
Manufacturer
Texas Instruments
Current - Supply
55 µA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.8V ~ 5.5V
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-TSSOP
Delay Time - ON
500 µs
Base Product Number
Delay Time - OFF
3 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2114PWRochester Electronics, LLC41.3572156-TPS2114PW-ND1,39383 €Direct
Obsolete
This product is no longer manufactured. View Substitutes