
TPS2113PWR | |
|---|---|
DigiKey Part Number | 296-46374-2-ND - Tape & Reel (TR) 296-46374-1-ND - Cut Tape (CT) 296-46374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2113PWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2113PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,81400 € | 45,35 € |
| 100 | 1,63070 € | 163,07 € |
| 250 | 1,54328 € | 385,82 € |
| 500 | 1,51686 € | 758,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41159 € | 2.823,18 € |
| 4.000 | 1,38223 € | 5.528,92 € |
| 6.000 | 1,36752 € | 8.205,12 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |





