Direct
Similar

TPS2113APWRG4 | |
|---|---|
DigiKey Part Number | TPS2113APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2113APWRG4 |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2113APWRG4 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 5.5V |
Part Status Obsolete | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 1 ms | Base Product Number |
Delay Time - OFF 5 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2113APWR | Texas Instruments | 2.209 | 296-16938-1-ND | 2,54000 € | Direct |
| TPS2113ADRBR | Texas Instruments | 3.425 | 296-46373-1-ND | 2,19000 € | Similar |




