
TPS2113AEVM-581 | |
|---|---|
DigiKey Part Number | 296-31121-ND |
Manufacturer | |
Manufacturer Product Number | TPS2113AEVM-581 |
Description | EVAL BOARD FOR TPS2113A |
Customer Reference | |
Detailed Description | TPS2113A - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2113A |
Packaging Box | Primary Attributes 2 Inputs, 1 Output Power Multiplexer |
Part Status Active | Secondary Attributes 2.8V ~ 5.5V Supply |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |

