OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2112APW

DigiKey Part Number
296-34595-5-ND
Manufacturer
Manufacturer Product Number
TPS2112APW
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2112APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
500 µs
Delay Time - OFF
3 ms
Current - Output (Max)
750mA
Current - Supply
55 µA
Voltage - Supply
2.8V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,06000 €20,60 €
251,88760 €47,19 €
1501,65513 €248,27 €
3001,59227 €477,68 €
6001,54047 €924,28 €
1.0501,50545 €1.580,72 €
2.5501,46005 €3.723,13 €
5.1001,43169 €7.301,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €