
TPS2111PW | |
|---|---|
DigiKey Part Number | 296-14203-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2111PW |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2111PW Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tube | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 1 ms | Base Product Number |
Delay Time - OFF 5 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,71100 € | 27,11 € |
| 25 | 2,49240 € | 62,31 € |
| 150 | 2,19793 € | 329,69 € |
| 300 | 2,11833 € | 635,50 € |
| 600 | 2,05282 € | 1.231,69 € |
| 1.050 | 2,00847 € | 2.108,89 € |
| 2.550 | 1,95101 € | 4.975,08 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


