OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2110PWR

DigiKey Part Number
296-39357-2-ND - Tape & Reel (TR)
296-39357-1-ND - Cut Tape (CT)
296-39357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2110PWR
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2110PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
750mA
Manufacturer
Texas Instruments
Current - Supply
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.8V ~ 5.5V
Part Status
Active
Applications
Handheld/Mobile Devices
Type
Source Selector Switch
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-TSSOP
Delay Time - ON
500 µs
Base Product Number
Delay Time - OFF
3 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89200 €18,92 €
251,73240 €43,31 €
1001,55610 €155,61 €
2501,47216 €368,04 €
5001,44444 €722,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,34563 €2.691,26 €
4.0001,31741 €5.269,64 €
6.0001,30329 €7.819,74 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €