
TPS2110PW | |
|---|---|
DigiKey Part Number | 296-14202-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2110PW |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2110PW Models |
Category | Current - Output (Max) 750mA |
Manufacturer Texas Instruments | Current - Supply 55 µA |
Packaging Tube | Voltage - Supply 2.8V ~ 5.5V |
Part Status Active | Applications Handheld/Mobile Devices |
Type Source Selector Switch | Operating Temperature -40°C ~ 85°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-TSSOP |
Delay Time - ON 500 µs | Base Product Number |
Delay Time - OFF 3 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 1,97840 € | 49,46 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


