
TPS2104DBVR | |
|---|---|
DigiKey Part Number | 296-10882-2-ND - Tape & Reel (TR) 296-10882-1-ND - Cut Tape (CT) 296-10882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2104DBVR |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2104DBVR Models |
Category | Current - Supply 18 µA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N and P-Channel | Package / Case SC-74A, SOT-753 |
Ratio - Input:Output 2:1 | Supplier Device Package SOT-23-5 |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 500mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55600 € | 38,90 € |
| 100 | 1,39540 € | 139,54 € |
| 250 | 1,31888 € | 329,72 € |
| 500 | 1,28866 € | 644,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18792 € | 3.563,76 € |
| 6.000 | 1,16497 € | 6.989,82 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

