
TPS2104D | |
|---|---|
DigiKey Part Number | 296-2591-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2104D |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 18 µA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Applications Handheld/Mobile Devices |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 8-SOIC |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 500mA, 100mA |

