
TPS2103D | |
|---|---|
DigiKey Part Number | 296-2589-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2103D |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 14 µA | |
Voltage - Supply | 2.7V ~ 4V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 75 | 1,07507 € | 80,63 € |
| 150 | 1,02420 € | 153,63 € |
| 300 | 0,98227 € | 294,68 € |
| 525 | 0,95390 € | 500,80 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


