Electronic Fuse Regulator 880mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26622DRCR

DigiKey Part Number
296-TPS26622DRCRTR-ND - Tape & Reel (TR)
296-TPS26622DRCRCT-ND - Cut Tape (CT)
296-TPS26622DRCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26622DRCR
Description
IC ELECTRONIC FUSE 5% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 880mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS26622DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±5%
Voltage - Input
4.5V ~ 60V
Current - Output
880mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21852 €3.655,56 €
6.0001,19517 €7.171,02 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €