Power Switch/Driver 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 32-HTSSOP
32-TSSOP

TPS2071DAPRG4

DigiKey Part Number
TPS2071DAPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2071DAPRG4
Description
IC PCMCIA PWR I/F SW 32HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2071DAPRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Supplier Device Package
32-HTSSOP
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types