


TPS2071DAP | |
|---|---|
DigiKey Part Number | 296-3428-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2071DAP |
Description | IC PCMCIA PWR I/F SW 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2071DAP Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 32-HTSSOP |
Packaging Tube | Package / Case |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 6,73700 € | 67,37 € |
| 46 | 6,00609 € | 276,28 € |
| 138 | 5,64304 € | 778,74 € |
| 276 | 5,46540 € | 1.508,45 € |
| 506 | 5,33605 € | 2.700,04 € |
| 1.012 | 5,21275 € | 5.275,30 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |

