TPS2068IDGNRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.621
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.634
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.250
Unit Price: 0,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,33811 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 393
Unit Price: 0,53000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2068IDGNRQ1

DigiKey Part Number
296-25161-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2068IDGNRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2068IDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 125.037 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

125.037In Stock
Ships from Rochester Electronics, LLC